
AC01000008200JA100 | |
|---|---|
DigiKey Part Number | 749-AC01000008200JA100CT-ND - Cut Tape (CT) 749-AC01000008200JA100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC01000008200JA100 |
Description | RES 820 OHM 1W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | 100/ +180ppm/°C | |
Operating Temperature | -40°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.169" Dia x 0.433" L (4.30mm x 11.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 12,13700 Kč | 121,37 Kč |
| 25 | 10,36480 Kč | 259,12 Kč |
| 50 | 9,25180 Kč | 462,59 Kč |
| 100 | 8,30470 Kč | 830,47 Kč |
| 250 | 7,26448 Kč | 1 816,12 Kč |
| 500 | 6,61312 Kč | 3 306,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,06002 Kč | 6 060,02 Kč |
| 2 000 | 5,58988 Kč | 11 179,76 Kč |
| 3 000 | 5,34840 Kč | 16 045,20 Kč |
| 5 000 | 5,07517 Kč | 25 375,85 Kč |
| 7 000 | 4,91236 Kč | 34 386,52 Kč |
| 10 000 | 4,75332 Kč | 47 533,20 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |

