
AC01000003307JA100 | |
|---|---|
DigiKey Part Number | 749-AC01000003307JA100CT-ND - Cut Tape (CT) 749-AC01000003307JA100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC01000003307JA100 |
Description | RES 0.33 OHM 1W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | -10/ -80ppm/°C | |
Operating Temperature | -40°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.169" Dia x 0.433" L (4.30mm x 11.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 12,80900 Kč | 128,09 Kč |
| 25 | 10,93560 Kč | 273,39 Kč |
| 50 | 9,75980 Kč | 487,99 Kč |
| 100 | 8,76460 Kč | 876,46 Kč |
| 250 | 7,67268 Kč | 1 918,17 Kč |
| 500 | 6,98898 Kč | 3 494,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,40796 Kč | 6 407,96 Kč |
| 2 000 | 5,91419 Kč | 11 828,38 Kč |
| 3 000 | 5,66050 Kč | 16 981,50 Kč |
| 5 000 | 5,37356 Kč | 26 867,80 Kč |
| 7 000 | 5,20258 Kč | 36 418,06 Kč |
| 10 000 | 5,03553 Kč | 50 355,30 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |

