
AC01000002401JA100 | |
|---|---|
DigiKey Part Number | 749-AC01000002401JA100CT-ND - Cut Tape (CT) 749-AC01000002401JA100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC01000002401JA100 |
Description | RES 2.4K OHM 1W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.4 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | 100/ +180ppm/°C | |
Operating Temperature | -40°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.169" Dia x 0.433" L (4.30mm x 11.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 13,37600 Kč | 133,76 Kč |
| 25 | 11,43120 Kč | 285,78 Kč |
| 50 | 10,21340 Kč | 510,67 Kč |
| 100 | 9,17400 Kč | 917,40 Kč |
| 250 | 8,03636 Kč | 2 009,09 Kč |
| 500 | 7,32368 Kč | 3 661,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,71789 Kč | 6 717,89 Kč |
| 2 000 | 6,20323 Kč | 12 406,46 Kč |
| 3 000 | 5,93886 Kč | 17 816,58 Kč |
| 5 000 | 5,63977 Kč | 28 198,85 Kč |
| 7 000 | 5,46155 Kč | 38 230,85 Kč |
| 10 000 | 5,28740 Kč | 52 874,00 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |

