


3.0C60CA-M3/I | |
|---|---|
DigiKey Part Number | 112-3.0C60CA-M3/ITR-ND - Tape & Reel (TR) 112-3.0C60CA-M3/ICT-ND - Cut Tape (CT) 112-3.0C60CA-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0C60CA-M3/I |
Description | TVS DIODE 60VWM 96.8VC DO214AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 60V | |
Voltage - Breakdown (Min) | 66.7V | |
Voltage - Clamping (Max) @ Ipp | 96.8V | |
Current - Peak Pulse (10/1000µs) | 31A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,30000 Kč | 48,30 Kč |
| 10 | 30,93000 Kč | 309,30 Kč |
| 100 | 20,96440 Kč | 2 096,44 Kč |
| 500 | 16,69718 Kč | 8 348,59 Kč |
| 1 000 | 15,32518 Kč | 15 325,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 13,37519 Kč | 46 813,17 Kč |
| 7 000 | 12,53224 Kč | 87 725,68 Kč |
| 10 500 | 12,10295 Kč | 127 080,98 Kč |
| Unit Price without VAT: | 48,30000 Kč |
|---|---|
| Unit Price with VAT: | 58,44300 Kč |


