
VJ2220Y103KBEAT4X | |
|---|---|
DigiKey Part Number | 720-1095-2-ND - Tape & Reel (TR) 720-1095-1-ND - Cut Tape (CT) 720-1095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ2220Y103KBEAT4X |
Description | CAP CER 10000PF 500V X7R 2220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 500V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ2220Y103KBEAT4X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.226" L x 0.200" W (5.74mm x 5.08mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,65000 Kč | 72,65 Kč |
| 10 | 51,00400 Kč | 510,04 Kč |
| 50 | 42,35300 Kč | 2 117,65 Kč |
| 100 | 39,67990 Kč | 3 967,99 Kč |
| 500 | 35,15654 Kč | 17 578,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 33,75596 Kč | 33 755,96 Kč |
| 2 000 | 32,60255 Kč | 65 205,10 Kč |
| 3 000 | 32,02461 Kč | 96 073,83 Kč |
| 5 000 | 31,38399 Kč | 156 919,95 Kč |
| Unit Price without VAT: | 72,65000 Kč |
|---|---|
| Unit Price with VAT: | 87,90650 Kč |

