4700 pF ±10% 500V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±10% 500V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
VJ Series 2220 Pkg

VJ2220A472KBEAT4X

DigiKey Part Number
720-1096-2-ND - Tape & Reel (TR)
720-1096-1-ND - Cut Tape (CT)
720-1096-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ2220A472KBEAT4X
Description
CAP CER 4700PF 500V C0G/NP0 2220
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 500V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ2220A472KBEAT4X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode, Soft Termination
Ratings
-
Applications
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.226" L x 0.200" W (5.74mm x 5.08mm)
Height - Seated (Max)
-
Thickness (Max)
0.086" (2.18mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 949
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
184,83000 Kč84,83 Kč
1060,13800 Kč601,38 Kč
5050,31960 Kč2 515,98 Kč
10047,28540 Kč4 728,54 Kč
50042,15054 Kč21 075,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00040,56058 Kč40 560,58 Kč
2 00039,25093 Kč78 501,86 Kč
3 00038,59481 Kč115 784,43 Kč
5 00037,86712 Kč189 335,60 Kč
Manufacturers Standard Package
Unit Price without VAT:84,83000 Kč
Unit Price with VAT:102,64430 Kč