VJ2220A222KBAAT4X is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 34,56880 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 34,56880 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 34,56880 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 37,38169 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 33,81613 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 33,81613 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 34,56880 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 34,56880 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 37,38169 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 33,81613 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 33,81613 Kč
Datasheet
2200 pF ±10% 50V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±10% 50V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
VJ Series 2220 Pkg

VJ2220A222KBAAT4X

DigiKey Part Number
VJ2220A222KBAAT4X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ2220A222KBAAT4X
Description
CAP CER 2200PF 50V NP0 2220
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ2220A222KBAAT4X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode, Soft Termination
Ratings
-
Applications
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.226" L x 0.200" W (5.74mm x 5.08mm)
Height - Seated (Max)
-
Thickness (Max)
0.086" (2.18mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00034,56880 Kč69 137,60 Kč
Unit Price without VAT:34,56880 Kč
Unit Price with VAT:41,82825 Kč