1 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1812Y105KBBAT4X

DigiKey Part Number
720-1105-2-ND - Tape & Reel (TR)
720-1105-1-ND - Cut Tape (CT)
720-1105-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1812Y105KBBAT4X
Description
CAP CER 1UF 100V X7R 1812
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1812Y105KBBAT4X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode, Soft Termination
Ratings
-
Applications
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.183" L x 0.126" W (4.65mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.086" (2.18mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 525
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1100,16000 Kč100,16 Kč
1072,00200 Kč720,02 Kč
5060,73880 Kč3 036,94 Kč
10057,25730 Kč5 725,73 Kč
50051,36446 Kč25 682,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00049,53953 Kč49 539,53 Kč
2 00048,03629 Kč96 072,58 Kč
3 00047,28309 Kč141 849,27 Kč
Manufacturers Standard Package
Unit Price without VAT:100,16000 Kč
Unit Price with VAT:121,19360 Kč