
VJ1812Y104KXEAT5Z | |
|---|---|
DigiKey Part Number | 720-1003-2-ND - Tape & Reel (TR) 720-1003-1-ND - Cut Tape (CT) 720-1003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1812Y104KXEAT5Z |
Description | CAP CER 0.1UF 500V X7R 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1812Y104KXEAT5Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,15000 Kč | 62,15 Kč |
| 10 | 43,04600 Kč | 430,46 Kč |
| 50 | 35,46980 Kč | 1 773,49 Kč |
| 100 | 33,12430 Kč | 3 312,43 Kč |
| 500 | 29,15908 Kč | 14 579,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 27,93112 Kč | 27 931,12 Kč |
| 2 000 | 26,92007 Kč | 53 840,14 Kč |
| 3 000 | 26,41352 Kč | 79 240,56 Kč |
| 5 000 | 25,85177 Kč | 129 258,85 Kč |
| 7 000 | 25,52340 Kč | 178 663,80 Kč |
| Unit Price without VAT: | 62,15000 Kč |
|---|---|
| Unit Price with VAT: | 75,20150 Kč |

