
VJ1812Y103KXEAT | |
|---|---|
DigiKey Part Number | 720-1124-2-ND - Tape & Reel (TR) 720-1124-1-ND - Cut Tape (CT) 720-1124-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1812Y103KXEAT |
Description | CAP CER 10000PF 500V X7R 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1812Y103KXEAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.086" (2.18mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1812Y103KXGAT | Vishay Vitramon | 1 677 | 720-1125-1-ND | 23,36000 Kč | Upgrade |
| KGM43BR72H103KV | KYOCERA AVX | 747 | 478-KGM43BR72H103KVCT-ND | 22,94000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,40000 Kč | 19,40 Kč |
| 10 | 12,28400 Kč | 122,84 Kč |
| 50 | 9,49760 Kč | 474,88 Kč |
| 100 | 8,64040 Kč | 864,04 Kč |
| 500 | 7,19222 Kč | 3 596,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,74488 Kč | 6 744,88 Kč |
| 2 000 | 6,37647 Kč | 12 752,94 Kč |
| 3 000 | 6,19207 Kč | 18 576,21 Kč |
| 5 000 | 5,98766 Kč | 29 938,30 Kč |
| 7 000 | 5,86811 Kč | 41 076,77 Kč |
| 10 000 | 5,75314 Kč | 57 531,40 Kč |
| Unit Price without VAT: | 19,40000 Kč |
|---|---|
| Unit Price with VAT: | 23,47400 Kč |

