
VJ1812Y102KXEAT5Z | |
|---|---|
DigiKey Part Number | 720-VJ1812Y102KXEAT5ZTR-ND - Tape & Reel (TR) 720-VJ1812Y102KXEAT5ZCT-ND - Cut Tape (CT) 720-VJ1812Y102KXEAT5ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1812Y102KXEAT5Z |
Description | CAP CER 1000PF 500V X7R 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1812Y102KXEAT5Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,94000 Kč | 46,94 Kč |
| 10 | 29,84900 Kč | 298,49 Kč |
| 50 | 26,05560 Kč | 1 302,78 Kč |
| 100 | 24,21590 Kč | 2 421,59 Kč |
| 500 | 21,10262 Kč | 10 551,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,13896 Kč | 20 138,96 Kč |
| 2 000 | 19,34569 Kč | 38 691,38 Kč |
| 3 000 | 18,94823 Kč | 56 844,69 Kč |
| 5 000 | 18,50750 Kč | 92 537,50 Kč |
| 7 000 | 18,24984 Kč | 127 748,88 Kč |
| 10 000 | 18,00192 Kč | 180 019,20 Kč |
| Unit Price without VAT: | 46,94000 Kč |
|---|---|
| Unit Price with VAT: | 56,79740 Kč |

