
VJ1812Y102KXEAT5Z | |
|---|---|
DigiKey Part Number | 720-VJ1812Y102KXEAT5ZTR-ND - Tape & Reel (TR) 720-VJ1812Y102KXEAT5ZCT-ND - Cut Tape (CT) 720-VJ1812Y102KXEAT5ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1812Y102KXEAT5Z |
Description | CAP CER 1000PF 500V X7R 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1812Y102KXEAT5Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,96000 Kč | 53,96 Kč |
| 10 | 37,04000 Kč | 370,40 Kč |
| 50 | 30,29600 Kč | 1 514,80 Kč |
| 100 | 28,21080 Kč | 2 821,08 Kč |
| 500 | 24,68524 Kč | 12 342,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,59356 Kč | 23 593,56 Kč |
| 2 000 | 22,69475 Kč | 45 389,50 Kč |
| 3 000 | 22,24451 Kč | 66 733,53 Kč |
| 5 000 | 21,74532 Kč | 108 726,60 Kč |
| 7 000 | 21,45336 Kč | 150 173,52 Kč |
| Unit Price without VAT: | 53,96000 Kč |
|---|---|
| Unit Price with VAT: | 65,29160 Kč |

