
VJ1812A102KBEAT4X | |
|---|---|
DigiKey Part Number | 720-1110-2-ND - Tape & Reel (TR) 720-1110-1-ND - Cut Tape (CT) 720-1110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1812A102KBEAT4X |
Description | CAP CER 1000PF 500V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1812A102KBEAT4X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.183" L x 0.126" W (4.65mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,64000 Kč | 55,64 Kč |
| 10 | 38,23700 Kč | 382,37 Kč |
| 50 | 31,31640 Kč | 1 565,82 Kč |
| 100 | 29,17880 Kč | 2 917,88 Kč |
| 500 | 25,56506 Kč | 12 782,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,44587 Kč | 24 445,87 Kč |
| 2 000 | 23,52459 Kč | 47 049,18 Kč |
| 3 000 | 23,06301 Kč | 69 189,03 Kč |
| 5 000 | 22,55122 Kč | 112 756,10 Kč |
| 7 000 | 22,25194 Kč | 155 763,58 Kč |
| Unit Price without VAT: | 55,64000 Kč |
|---|---|
| Unit Price with VAT: | 67,32440 Kč |

