
VJ1808Y473KXEAT5Z | |
|---|---|
DigiKey Part Number | 720-1069-2-ND - Tape & Reel (TR) 720-1069-1-ND - Cut Tape (CT) 720-1069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1808Y473KXEAT5Z |
Description | CAP CER 0.047UF 500V X7R 1808 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 500V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1808Y473KXEAT5Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.180" L x 0.080" W (4.57mm x 2.03mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,94000 Kč | 46,94 Kč |
| 10 | 31,97500 Kč | 319,75 Kč |
| 50 | 26,02200 Kč | 1 301,10 Kč |
| 100 | 24,18430 Kč | 2 418,43 Kč |
| 500 | 21,07484 Kč | 10 537,42 Kč |
| 1 000 | 20,11243 Kč | 20 112,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 19,31959 Kč | 38 639,18 Kč |
| 4 000 | 18,66688 Kč | 74 667,52 Kč |
| 6 000 | 18,33978 Kč | 110 038,68 Kč |
| 10 000 | 17,97714 Kč | 179 771,40 Kč |
| Unit Price without VAT: | 46,94000 Kč |
|---|---|
| Unit Price with VAT: | 56,79740 Kč |

