
VJ1210Y471KXEAT5Z | |
|---|---|
DigiKey Part Number | 720-VJ1210Y471KXEAT5ZTR-ND - Tape & Reel (TR) 720-VJ1210Y471KXEAT5ZCT-ND - Cut Tape (CT) 720-VJ1210Y471KXEAT5ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1210Y471KXEAT5Z |
Description | CAP CER 470PF 500V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1210Y471KXEAT5Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,00000 Kč | 28,00 Kč |
| 10 | 17,55600 Kč | 175,56 Kč |
| 50 | 14,44040 Kč | 722,02 Kč |
| 100 | 12,74790 Kč | 1 274,79 Kč |
| 500 | 11,33416 Kč | 5 667,08 Kč |
| 1 000 | 10,71719 Kč | 10 717,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,06552 Kč | 25 163,80 Kč |
| 5 000 | 9,67260 Kč | 48 363,00 Kč |
| 7 500 | 9,47581 Kč | 71 068,57 Kč |
| 12 500 | 9,25752 Kč | 115 719,00 Kč |
| 17 500 | 9,12999 Kč | 159 774,82 Kč |
| 25 000 | 8,56556 Kč | 214 139,00 Kč |
| Unit Price without VAT: | 28,00000 Kč |
|---|---|
| Unit Price with VAT: | 33,88000 Kč |

