
VJ1210Y223KXGAT5Z | |
|---|---|
DigiKey Part Number | 720-1053-2-ND - Tape & Reel (TR) 720-1053-1-ND - Cut Tape (CT) 720-1053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1210Y223KXGAT5Z |
Description | CAP CER 0.022UF 1KV X7R 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1210Y223KXGAT5Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 10 | 33,95400 Kč | 339,54 Kč |
| 50 | 27,65440 Kč | 1 382,72 Kč |
| 100 | 25,70790 Kč | 2 570,79 Kč |
| 500 | 22,41494 Kč | 11 207,47 Kč |
| 1 000 | 21,39549 Kč | 21 395,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 20,31884 Kč | 50 797,10 Kč |
| 5 000 | 19,66954 Kč | 98 347,70 Kč |
| 7 500 | 19,34409 Kč | 145 080,68 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |

