
VJ1210Y104KXBTW1BC | |
|---|---|
DigiKey Part Number | 720-1846-2-ND - Tape & Reel (TR) 720-1846-1-ND - Cut Tape (CT) 720-1846-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1210Y104KXBTW1BC |
Description | CAP CER 0.1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1210Y104KXBTW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.041" (1.05mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,99183 Kč | 8 975,49 Kč |
| 6 000 | 2,76883 Kč | 16 612,98 Kč |
| 9 000 | 2,65637 Kč | 23 907,33 Kč |
| 15 000 | 2,60408 Kč | 39 061,20 Kč |
| 21 000 | 2,55343 Kč | 53 622,03 Kč |
| 30 000 | 2,50472 Kč | 75 141,60 Kč |
| 36 000 | 2,48165 Kč | 89 339,40 Kč |
| 72 000 | 2,42188 Kč | 174 375,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,74000 Kč | 10,74 Kč |
| 10 | 6,52600 Kč | 65,26 Kč |
| 50 | 4,89200 Kč | 244,60 Kč |
| 100 | 4,38890 Kč | 438,89 Kč |
| 500 | 3,54356 Kč | 1 771,78 Kč |
| 1 000 | 3,28212 Kč | 3 282,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,61000 Kč | 10,61 Kč |
| 10 | 6,45000 Kč | 64,50 Kč |
| 50 | 4,83540 Kč | 241,77 Kč |
| 100 | 4,33810 Kč | 433,81 Kč |
| 500 | 3,50248 Kč | 1 751,24 Kč |
| 1 000 | 3,24407 Kč | 3 244,07 Kč |
| Unit Price without VAT: | 10,61000 Kč |
|---|---|
| Unit Price with VAT: | 12,83810 Kč |

