10000 pF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1210Y103KXEAT5Z

DigiKey Part Number
720-1046-2-ND - Tape & Reel (TR)
720-1046-1-ND - Cut Tape (CT)
720-1046-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1210Y103KXEAT5Z
Description
CAP CER 10000PF 500V X7R 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1210Y103KXEAT5Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 677
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,25000 Kč35,25 Kč
1023,40000 Kč234,00 Kč
5018,71580 Kč935,79 Kč
10017,26840 Kč1 726,84 Kč
50014,82158 Kč7 410,79 Kč
1 00014,06432 Kč14 064,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50013,26485 Kč33 162,12 Kč
5 00012,78267 Kč63 913,35 Kč
7 50012,54111 Kč94 058,32 Kč
12 50012,27334 Kč153 416,75 Kč
Manufacturers Standard Package
Unit Price without VAT:35,25000 Kč
Unit Price with VAT:42,65250 Kč