
VJ1210Y103KXEAT5Z | |
|---|---|
DigiKey Part Number | 720-1046-2-ND - Tape & Reel (TR) 720-1046-1-ND - Cut Tape (CT) 720-1046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1210Y103KXEAT5Z |
Description | CAP CER 10000PF 500V X7R 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1210Y103KXEAT5Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 23,56000 Kč | 235,60 Kč |
| 50 | 18,84360 Kč | 942,18 Kč |
| 100 | 17,38630 Kč | 1 738,63 Kč |
| 500 | 14,92286 Kč | 7 461,43 Kč |
| 1 000 | 14,16042 Kč | 14 160,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,35548 Kč | 33 388,70 Kč |
| 5 000 | 12,87001 Kč | 64 350,05 Kč |
| 7 500 | 12,62680 Kč | 94 701,00 Kč |
| 12 500 | 12,35721 Kč | 154 465,12 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |

