
VJ1210Y103KBBAT4X | |
|---|---|
DigiKey Part Number | 720-VJ1210Y103KBBAT4XTR-ND - Tape & Reel (TR) 720-VJ1210Y103KBBAT4XCT-ND - Cut Tape (CT) 720-VJ1210Y103KBBAT4XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1210Y103KBBAT4X |
Description | CAP CER 10000PF 100V X7R 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1210Y103KBBAT4X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.132" L x 0.098" W (3.35mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 18,31000 Kč | 183,10 Kč |
| 50 | 14,44660 Kč | 722,33 Kč |
| 100 | 13,25810 Kč | 1 325,81 Kč |
| 500 | 11,24820 Kč | 5 624,10 Kč |
| 1 000 | 10,62646 Kč | 10 626,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,97019 Kč | 24 925,48 Kč |
| 5 000 | 9,57446 Kč | 47 872,30 Kč |
| 7 500 | 9,37619 Kč | 70 321,42 Kč |
| 12 500 | 9,15644 Kč | 114 455,50 Kč |
| 17 500 | 9,02792 Kč | 157 988,60 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |

