
VJ1210A102JXRAT5Z | |
|---|---|
DigiKey Part Number | 720-VJ1210A102JXRAT5ZTR-ND - Tape & Reel (TR) 720-VJ1210A102JXRAT5ZCT-ND - Cut Tape (CT) 720-VJ1210A102JXRAT5ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1210A102JXRAT5Z |
Description | CAP CER 1000PF 1.5KV NP0 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1210A102JXRAT5Z Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,71000 Kč | 36,71 Kč |
| 10 | 24,50500 Kč | 245,05 Kč |
| 50 | 19,63760 Kč | 981,88 Kč |
| 100 | 18,13390 Kč | 1 813,39 Kč |
| 500 | 15,59700 Kč | 7 798,50 Kč |
| 1 000 | 14,81158 Kč | 14 811,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,98211 Kč | 34 955,28 Kč |
| 5 000 | 13,48204 Kč | 67 410,20 Kč |
| 7 500 | 13,23145 Kč | 99 235,88 Kč |
| 12 500 | 12,95357 Kč | 161 919,62 Kč |
| Unit Price without VAT: | 36,71000 Kč |
|---|---|
| Unit Price with VAT: | 44,41910 Kč |

