
VJ1210A100JXGAT5Z | |
|---|---|
DigiKey Part Number | 720-VJ1210A100JXGAT5ZTR-ND - Tape & Reel (TR) 720-VJ1210A100JXGAT5ZCT-ND - Cut Tape (CT) 720-VJ1210A100JXGAT5ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1210A100JXGAT5Z |
Description | CAP CER 10PF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1210A100JXGAT5Z Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,55000 Kč | 42,55 Kč |
| 10 | 28,65500 Kč | 286,55 Kč |
| 50 | 23,15380 Kč | 1 157,69 Kč |
| 100 | 21,45410 Kč | 2 145,41 Kč |
| 500 | 18,57892 Kč | 9 289,46 Kč |
| 1 000 | 17,68880 Kč | 17 688,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,74872 Kč | 41 871,80 Kč |
| 5 000 | 16,18174 Kč | 80 908,70 Kč |
| 7 500 | 15,89770 Kč | 119 232,75 Kč |
| 12 500 | 15,58271 Kč | 194 783,88 Kč |
| Unit Price without VAT: | 42,55000 Kč |
|---|---|
| Unit Price with VAT: | 51,48550 Kč |

