
VJ1206Y223KBEAT4X | |
|---|---|
DigiKey Part Number | 720-VJ1206Y223KBEAT4XTR-ND - Tape & Reel (TR) 720-VJ1206Y223KBEAT4XCT-ND - Cut Tape (CT) 720-VJ1206Y223KBEAT4XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y223KBEAT4X |
Description | CAP CER 0.022UF 500V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y223KBEAT4X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.132" L x 0.063" W (3.35mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 12,01100 Kč | 120,11 Kč |
| 50 | 9,28120 Kč | 464,06 Kč |
| 100 | 8,43700 Kč | 843,70 Kč |
| 500 | 7,01418 Kč | 3 507,09 Kč |
| 1 000 | 6,57405 Kč | 6 574,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,10950 Kč | 15 273,75 Kč |
| 5 000 | 5,82938 Kč | 29 146,90 Kč |
| 7 500 | 5,68911 Kč | 42 668,33 Kč |
| 12 500 | 5,53363 Kč | 69 170,38 Kč |
| 17 500 | 5,44271 Kč | 95 247,43 Kč |
| 25 000 | 5,35523 Kč | 133 880,75 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |

