VJ1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y222KXEAT5Z

DigiKey Part Number
720-VJ1206Y222KXEAT5ZTR-ND - Tape & Reel (TR)
720-VJ1206Y222KXEAT5ZCT-ND - Cut Tape (CT)
720-VJ1206Y222KXEAT5ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206Y222KXEAT5Z
Description
CAP CER 2200PF 500V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y222KXEAT5Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 113
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,05000 Kč21,05 Kč
1011,57800 Kč115,78 Kč
509,58620 Kč479,31 Kč
1009,13570 Kč913,57 Kč
5007,59064 Kč3 795,32 Kč
1 0007,07996 Kč7 079,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,97127 Kč20 913,81 Kč
6 0006,20905 Kč37 254,30 Kč
9 0006,07929 Kč54 713,61 Kč
15 0005,96878 Kč89 531,70 Kč
21 0005,86822 Kč123 232,62 Kč
Manufacturers Standard Package
Unit Price without VAT:21,05000 Kč
Unit Price with VAT:25,47050 Kč