
VJ1206Y103KXEAT5Z | |
|---|---|
DigiKey Part Number | 720-1021-2-ND - Tape & Reel (TR) 720-1021-1-ND - Cut Tape (CT) 720-1021-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y103KXEAT5Z |
Description | CAP CER 10000PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y103KXEAT5Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 16,79800 Kč | 167,98 Kč |
| 50 | 13,19520 Kč | 659,76 Kč |
| 100 | 12,08850 Kč | 1 208,85 Kč |
| 500 | 10,21426 Kč | 5 107,13 Kč |
| 1 000 | 9,63472 Kč | 9 634,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,91883 Kč | 26 756,49 Kč |
| 6 000 | 8,56830 Kč | 51 409,80 Kč |
| 9 000 | 8,39267 Kč | 75 534,03 Kč |
| 15 000 | 8,19797 Kč | 122 969,55 Kč |
| 21 000 | 8,08411 Kč | 169 766,31 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |

