
VJ1206Y103KXBBE31 | |
|---|---|
DigiKey Part Number | 720-1271-2-ND - Tape & Reel (TR) 720-1271-1-ND - Cut Tape (CT) 720-1271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y103KXBBE31 |
Description | CAP CER 10000PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y103KXBBE31 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,33300 Kč | 53,33 Kč |
| 50 | 3,95600 Kč | 197,80 Kč |
| 100 | 3,52770 Kč | 352,77 Kč |
| 500 | 2,80996 Kč | 1 404,98 Kč |
| 1 000 | 2,58842 Kč | 2 588,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,31496 Kč | 6 944,88 Kč |
| 6 000 | 2,18117 Kč | 13 087,02 Kč |
| 9 000 | 2,11417 Kč | 19 027,53 Kč |
| 15 000 | 2,03993 Kč | 30 598,95 Kč |
| 21 000 | 1,99652 Kč | 41 926,92 Kč |
| 30 000 | 1,95477 Kč | 58 643,10 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

