
VJ1206A220JXGAT5Z | |
|---|---|
DigiKey Part Number | 720-VJ1206A220JXGAT5ZTR-ND - Tape & Reel (TR) 720-VJ1206A220JXGAT5ZCT-ND - Cut Tape (CT) 720-VJ1206A220JXGAT5ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A220JXGAT5Z |
Description | CAP CER 22PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A220JXGAT5Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 17,42800 Kč | 174,28 Kč |
| 50 | 13,72420 Kč | 686,21 Kč |
| 100 | 12,57990 Kč | 1 257,99 Kč |
| 500 | 10,64892 Kč | 5 324,46 Kč |
| 1 000 | 10,05132 Kč | 10 051,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,31338 Kč | 27 940,14 Kč |
| 6 000 | 8,95201 Kč | 53 712,06 Kč |
| 9 000 | 8,77103 Kč | 78 939,27 Kč |
| 15 000 | 8,57033 Kč | 128 554,95 Kč |
| 21 000 | 8,45298 Kč | 177 512,58 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |

