Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent

VJ1206A151GXBCW1BC | |
|---|---|
DigiKey Part Number | VJ1206A151GXBCW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206A151GXBCW1BC |
Description | CAP CER 150PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A151GXBCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206A151FXBAT | Vishay Vitramon | 0 | VJ1206A151FXBAT-ND | 9,63196 Kč | Upgrade |
| VJ1206A151FXBCW1BC | Vishay Vitramon | 3 800 | 720-VJ1206A151FXBCW1BCCT-ND | 17,43000 Kč | Upgrade |
| VJ1206A151FXBMR | Vishay Vitramon | 0 | VJ1206A151FXBMR-ND | 9,39904 Kč | Upgrade |
| VJ1206A151FXBPW1BC | Vishay Vitramon | 0 | VJ1206A151FXBPW1BC-ND | 4,65785 Kč | Upgrade |
| VJ1206A151GXCMT | Vishay Vitramon | 0 | VJ1206A151GXCMT-ND | 5,57812 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,54068 Kč | 14 162,72 Kč |
| Unit Price without VAT: | 3,54068 Kč |
|---|---|
| Unit Price with VAT: | 4,28422 Kč |





