
VJ1206A102JXRAT5Z | |
|---|---|
DigiKey Part Number | 720-1781-2-ND - Tape & Reel (TR) 720-1781-1-ND - Cut Tape (CT) 720-1781-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A102JXRAT5Z |
Description | CAP CER 1000PF 1.5KV NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A102JXRAT5Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 21,43900 Kč | 214,39 Kč |
| 50 | 17,07140 Kč | 853,57 Kč |
| 100 | 15,71910 Kč | 1 571,91 Kč |
| 500 | 13,43452 Kč | 6 717,26 Kč |
| 1 000 | 12,72794 Kč | 12 727,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,98154 Kč | 29 953,85 Kč |
| 5 000 | 11,53151 Kč | 57 657,55 Kč |
| 7 500 | 11,30599 Kč | 84 794,93 Kč |
| 12 500 | 11,05605 Kč | 138 200,62 Kč |
| 17 500 | 10,90991 Kč | 190 923,42 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |

