VJ1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A102JXRAT5Z

DigiKey Part Number
720-1781-2-ND - Tape & Reel (TR)
720-1781-1-ND - Cut Tape (CT)
720-1781-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206A102JXRAT5Z
Description
CAP CER 1000PF 1.5KV NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A102JXRAT5Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76 188
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,42000 Kč28,42 Kč
1016,77700 Kč167,77 Kč
5014,64660 Kč732,33 Kč
10013,52460 Kč1 352,46 Kč
50011,50846 Kč5 754,23 Kč
1 00010,88453 Kč10 884,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,93257 Kč24 831,42 Kč
5 0009,82833 Kč49 141,65 Kč
7 5009,62928 Kč72 219,60 Kč
12 5009,40863 Kč117 607,88 Kč
17 5009,27963 Kč162 393,52 Kč
Manufacturers Standard Package
Unit Price without VAT:28,42000 Kč
Unit Price with VAT:34,38820 Kč