
VJ1206A101KXGAT5Z | |
|---|---|
DigiKey Part Number | 720-VJ1206A101KXGAT5ZTR-ND - Tape & Reel (TR) 720-VJ1206A101KXGAT5ZCT-ND - Cut Tape (CT) 720-VJ1206A101KXGAT5ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A101KXGAT5Z |
Description | CAP CER 100PF 1KV NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A101KXGAT5Z Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206A101JXGAT5Z | Vishay Vitramon | 41 027 | 720-1011-1-ND | 27,74000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,74000 Kč | 27,74 Kč |
| 10 | 18,06100 Kč | 180,61 Kč |
| 50 | 14,24840 Kč | 712,42 Kč |
| 100 | 13,07220 Kč | 1 307,22 Kč |
| 500 | 11,08720 Kč | 5 543,60 Kč |
| 1 000 | 10,47342 Kč | 10 473,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,71484 Kč | 29 144,52 Kč |
| 6 000 | 9,34344 Kč | 56 060,64 Kč |
| 9 000 | 9,15733 Kč | 82 415,97 Kč |
| 15 000 | 8,95101 Kč | 134 265,15 Kč |
| 21 000 | 8,83042 Kč | 185 438,82 Kč |
| Unit Price without VAT: | 27,74000 Kč |
|---|---|
| Unit Price with VAT: | 33,56540 Kč |

