
VJ1206A101JXGAT5Z | |
|---|---|
DigiKey Part Number | 720-1011-2-ND - Tape & Reel (TR) 720-1011-1-ND - Cut Tape (CT) 720-1011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A101JXGAT5Z |
Description | CAP CER 100PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A101JXGAT5Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 18,18400 Kč | 181,84 Kč |
| 50 | 14,34580 Kč | 717,29 Kč |
| 100 | 13,16150 Kč | 1 316,15 Kč |
| 500 | 11,16296 Kč | 5 581,48 Kč |
| 1 000 | 10,54499 Kč | 10 544,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,78122 Kč | 29 343,66 Kč |
| 6 000 | 9,40728 Kč | 56 443,68 Kč |
| 9 000 | 9,21990 Kč | 82 979,10 Kč |
| 15 000 | 9,01217 Kč | 135 182,55 Kč |
| 21 000 | 8,89075 Kč | 186 705,75 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |

