10 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A100JXGAT5Z

DigiKey Part Number
720-VJ1206A100JXGAT5ZTR-ND - Tape & Reel (TR)
720-VJ1206A100JXGAT5ZCT-ND - Cut Tape (CT)
720-VJ1206A100JXGAT5ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206A100JXGAT5Z
Description
CAP CER 10PF 1KV C0G/NP0 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A100JXGAT5Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 697
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,88000 Kč26,88 Kč
1017,42800 Kč174,28 Kč
5013,72420 Kč686,21 Kč
10012,57990 Kč1 257,99 Kč
50010,64892 Kč5 324,46 Kč
1 00010,05132 Kč10 051,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,31338 Kč27 940,14 Kč
6 0008,95201 Kč53 712,06 Kč
9 0008,77103 Kč78 939,27 Kč
15 0008,57033 Kč128 554,95 Kč
21 0008,45298 Kč177 512,58 Kč
Manufacturers Standard Package
Unit Price without VAT:26,88000 Kč
Unit Price with VAT:32,52480 Kč