
VJ1111D8R2CXRAJ | |
|---|---|
DigiKey Part Number | 720-1450-2-ND - Tape & Reel (TR) 720-1450-1-ND - Cut Tape (CT) 720-1450-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1111D8R2CXRAJ |
Description | CAP CER 8.2PF 1.5KV C0G/NP0 1111 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1111D8R2CXRAJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.117" L x 0.110" W (2.98mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,00000 Kč | 28,00 Kč |
| 10 | 17,53500 Kč | 175,35 Kč |
| 50 | 14,49500 Kč | 724,75 Kč |
| 100 | 13,31410 Kč | 1 331,41 Kč |
| 500 | 11,32112 Kč | 5 660,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,70477 Kč | 10 704,77 Kč |
| 2 000 | 10,19715 Kč | 20 394,30 Kč |
| 3 000 | 9,94290 Kč | 29 828,70 Kč |
| 5 000 | 9,54529 Kč | 47 726,45 Kč |
| 7 000 | 9,22682 Kč | 64 587,74 Kč |
| 10 000 | 8,90992 Kč | 89 099,20 Kč |
| 12 000 | 8,89820 Kč | 106 778,40 Kč |
| Unit Price without VAT: | 28,00000 Kč |
|---|---|
| Unit Price with VAT: | 33,88000 Kč |


