
VJ1111D4R7CXRAJ | |
|---|---|
DigiKey Part Number | 720-1447-2-ND - Tape & Reel (TR) 720-1447-1-ND - Cut Tape (CT) 720-1447-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1111D4R7CXRAJ |
Description | CAP CER 4.7PF 1.5KV C0G/NP0 1111 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1111D4R7CXRAJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.117" L x 0.110" W (2.98mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 10 | 29,18700 Kč | 291,87 Kč |
| 50 | 23,59760 Kč | 1 179,88 Kč |
| 100 | 21,86940 Kč | 2 186,94 Kč |
| 500 | 18,94650 Kč | 9 473,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,04232 Kč | 18 042,32 Kč |
| 2 000 | 17,29763 Kč | 34 595,26 Kč |
| 3 000 | 16,92460 Kč | 50 773,80 Kč |
| 5 000 | 16,51102 Kč | 82 555,10 Kč |
| 7 000 | 16,26919 Kč | 113 884,33 Kč |
| 10 000 | 16,03653 Kč | 160 365,30 Kč |
| Unit Price without VAT: | 43,26000 Kč |
|---|---|
| Unit Price with VAT: | 52,34460 Kč |


