
VJ1111D3R0BXRAJ | |
|---|---|
DigiKey Part Number | 720-VJ1111D3R0BXRAJTR-ND - Tape & Reel (TR) 720-VJ1111D3R0BXRAJCT-ND - Cut Tape (CT) 720-VJ1111D3R0BXRAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1111D3R0BXRAJ |
Description | CAP CER 3PF 1.5KV C0G/NP0 1111 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.1pF 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1111D3R0BXRAJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1111 (2828 Metric) |
Capacitance | Size / Dimension 0.117" L x 0.110" W (2.98mm x 2.79mm) |
Tolerance ±0.1pF | Thickness (Max) 0.102" (2.59mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 10 | 35,02500 Kč | 350,25 Kč |
| 50 | 28,56140 Kč | 1 428,07 Kč |
| 100 | 26,56460 Kč | 2 656,46 Kč |
| 500 | 23,19146 Kč | 11 595,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,14722 Kč | 22 147,22 Kč |
| 2 000 | 21,28725 Kč | 42 574,50 Kč |
| 3 000 | 20,85654 Kč | 62 569,62 Kč |
| 5 000 | 20,37898 Kč | 101 894,90 Kč |
| 7 000 | 20,09971 Kč | 140 697,97 Kč |
| 10 000 | 19,83093 Kč | 198 309,30 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |


