
VJ1111D2R4BXRAJ | |
|---|---|
DigiKey Part Number | 720-VJ1111D2R4BXRAJTR-ND - Tape & Reel (TR) 720-VJ1111D2R4BXRAJCT-ND - Cut Tape (CT) 720-VJ1111D2R4BXRAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1111D2R4BXRAJ |
Description | CAP CER 2.4PF 1.5KV C0G/NP0 1111 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.4 pF ±0.1pF 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1111D2R4BXRAJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.117" L x 0.110" W (2.98mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 10 | 35,02500 Kč | 350,25 Kč |
| 50 | 28,56140 Kč | 1 428,07 Kč |
| 100 | 26,56460 Kč | 2 656,46 Kč |
| 500 | 23,19146 Kč | 11 595,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,14722 Kč | 22 147,22 Kč |
| 2 000 | 21,28725 Kč | 42 574,50 Kč |
| 3 000 | 20,85654 Kč | 62 569,62 Kč |
| 5 000 | 20,37898 Kč | 101 894,90 Kč |
| 7 000 | 20,09971 Kč | 140 697,97 Kč |
| 10 000 | 19,83093 Kč | 198 309,30 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |


