
VJ1111D201KXLAT | |
|---|---|
DigiKey Part Number | 720-1472-2-ND - Tape & Reel (TR) 720-1472-1-ND - Cut Tape (CT) 720-1472-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1111D201KXLAT |
Description | CAP CER 200PF 630V C0G/NP0 1111 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 pF ±10% 630V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1111D201KXLAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.117" L x 0.110" W (2.98mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,42000 Kč | 32,42 Kč |
| 10 | 21,40800 Kč | 214,08 Kč |
| 50 | 17,08420 Kč | 854,21 Kč |
| 100 | 15,74750 Kč | 1 574,75 Kč |
| 500 | 13,48590 Kč | 6 742,95 Kč |
| 1 000 | 12,78640 Kč | 12 786,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,04767 Kč | 30 119,17 Kč |
| 5 000 | 11,56289 Kč | 57 814,45 Kč |
| 7 500 | 11,37898 Kč | 85 342,35 Kč |
| 12 500 | 11,13158 Kč | 139 144,75 Kč |
| 17 500 | 10,98686 Kč | 192 270,05 Kč |
| Unit Price without VAT: | 32,42000 Kč |
|---|---|
| Unit Price with VAT: | 39,22820 Kč |


