
VJ1111D1R0BXRAJ | |
|---|---|
DigiKey Part Number | 720-1436-2-ND - Tape & Reel (TR) 720-1436-1-ND - Cut Tape (CT) 720-1436-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1111D1R0BXRAJ |
Description | CAP CER 1PF 1.5KV C0G/NP0 1111 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1111D1R0BXRAJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.117" L x 0.110" W (2.98mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,94000 Kč | 30,94 Kč |
| 10 | 19,42900 Kč | 194,29 Kč |
| 50 | 16,28840 Kč | 814,42 Kč |
| 100 | 15,00020 Kč | 1 500,02 Kč |
| 500 | 12,82030 Kč | 6 410,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,88664 Kč | 10 886,64 Kč |
| 2 000 | 10,06369 Kč | 20 127,38 Kč |
| 3 000 | 9,93721 Kč | 29 811,63 Kč |
| 5 000 | 9,80576 Kč | 49 028,80 Kč |
| Unit Price without VAT: | 30,94000 Kč |
|---|---|
| Unit Price with VAT: | 37,43740 Kč |


