
VJ1111D101JXRAT | |
|---|---|
DigiKey Part Number | 720-1468-2-ND - Tape & Reel (TR) 720-1468-1-ND - Cut Tape (CT) 720-1468-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1111D101JXRAT |
Description | CAP CER 100PF 1.5KV C0G/NP0 1111 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1111D101JXRAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.117" L x 0.110" W (2.98mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,00000 Kč | 24,00 Kč |
| 10 | 15,05100 Kč | 150,51 Kč |
| 50 | 12,20900 Kč | 610,45 Kč |
| 100 | 11,17760 Kč | 1 117,76 Kč |
| 500 | 9,43082 Kč | 4 715,41 Kč |
| 1 000 | 8,89089 Kč | 8 890,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,32081 Kč | 20 802,02 Kč |
| 5 000 | 7,97707 Kč | 39 885,35 Kč |
| 7 500 | 7,80486 Kč | 58 536,45 Kč |
| 12 500 | 7,61397 Kč | 95 174,62 Kč |
| 17 500 | 7,50235 Kč | 131 291,12 Kč |
| 25 000 | 7,39497 Kč | 184 874,25 Kč |
| Unit Price without VAT: | 24,00000 Kč |
|---|---|
| Unit Price with VAT: | 29,04000 Kč |


