
VJ0805Y563KXBAT | |
|---|---|
DigiKey Part Number | 720-VJ0805Y563KXBATTR-ND - Tape & Reel (TR) 720-VJ0805Y563KXBATCT-ND - Cut Tape (CT) 720-VJ0805Y563KXBATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y563KXBAT |
Description | CAP CER 0.056UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y563KXBAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,45200 Kč | 44,52 Kč |
| 50 | 3,25880 Kč | 162,94 Kč |
| 100 | 2,89560 Kč | 289,56 Kč |
| 500 | 2,28290 Kč | 1 141,45 Kč |
| 1 000 | 2,09413 Kč | 2 094,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,86091 Kč | 5 582,73 Kč |
| 6 000 | 1,74689 Kč | 10 481,34 Kč |
| 9 000 | 1,68978 Kč | 15 208,02 Kč |
| 15 000 | 1,62652 Kč | 24 397,80 Kč |
| 21 000 | 1,58952 Kč | 33 379,92 Kč |
| 30 000 | 1,55394 Kč | 46 618,20 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

