VJ0805Y563KXBAR is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 1,80367 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 1,87733 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 1,80982 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 1,87733 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 2,22276 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 2,30821 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 1,75119 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 1,82333 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 12,23463 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 13 413
Unit Price: 7,56000 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 1,59616 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 1,57611 Kč
Datasheet
0.056 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y563KXBAR

DigiKey Part Number
VJ0805Y563KXBAR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805Y563KXBAR
Description
CAP CER 0.056UF 100V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.056 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y563KXBAR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805Y563JXBARVishay Vitramon0VJ0805Y563JXBAR-ND1,80367 KčUpgrade
VJ0805Y563JXBATVishay Vitramon0VJ0805Y563JXBAT-ND1,87733 KčUpgrade
VJ0805Y563JXBMRVishay Vitramon0VJ0805Y563JXBMR-ND1,80982 KčUpgrade
VJ0805Y563JXBMTVishay Vitramon0VJ0805Y563JXBMT-ND1,87733 KčUpgrade
GA0805Y563KBBBR31GVishay Vitramon0GA0805Y563KBBBR31G-ND2,22276 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,59616 Kč15 961,60 Kč
Manufacturers Standard Package
Unit Price without VAT:1,59616 Kč
Unit Price with VAT:1,93135 Kč