Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Similar
Similar
Similar

VJ0805Y393JXAPW1BC | |
|---|---|
DigiKey Part Number | VJ0805Y393JXAPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805Y393JXAPW1BC |
Description | CAP CER 0.039UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y393JXAPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805Y393JXAAC | Vishay Vitramon | 0 | VJ0805Y393JXAAC-ND | 1,63805 Kč | Upgrade |
| VJ0805Y393JXAAP | Vishay Vitramon | 0 | VJ0805Y393JXAAP-ND | 1,57439 Kč | Upgrade |
| VJ0805Y393JXAMC | Vishay Vitramon | 0 | VJ0805Y393JXAMC-ND | 1,63805 Kč | Upgrade |
| VJ0805Y393JXAMP | Vishay Vitramon | 0 | VJ0805Y393JXAMP-ND | 1,57439 Kč | Upgrade |
| VJ0805Y393JXBAR | Vishay Vitramon | 0 | VJ0805Y393JXBAR-ND | 1,76973 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 3,30679 Kč | 49 601,85 Kč |
| Unit Price without VAT: | 3,30679 Kč |
|---|---|
| Unit Price with VAT: | 4,00122 Kč |




