0.1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y104KXJCW1BC

DigiKey Part Number
BC1300TR-ND - Tape & Reel (TR)
BC1300CT-ND - Cut Tape (CT)
BC1300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805Y104KXJCW1BC
Description
CAP CER 0.1UF 16V X7R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y104KXJCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 651
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
103,19200 Kč31,92 Kč
502,30560 Kč115,28 Kč
1002,03260 Kč203,26 Kč
5001,57318 Kč786,59 Kč
1 0001,43143 Kč1 431,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,21962 Kč4 878,48 Kč
8 0001,14093 Kč9 127,44 Kč
12 0001,10154 Kč13 218,48 Kč
20 0001,05791 Kč21 158,20 Kč
28 0001,03239 Kč28 906,92 Kč
40 0001,00786 Kč40 314,40 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč