
VJ0805Y104KXARW1BC | |
|---|---|
DigiKey Part Number | 720-1754-2-ND - Tape & Reel (TR) 720-1754-1-ND - Cut Tape (CT) 720-1754-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y104KXARW1BC |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y104KXARW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 Kč | 4,42 Kč |
| 10 | 2,54700 Kč | 25,47 Kč |
| 50 | 1,81880 Kč | 90,94 Kč |
| 100 | 1,59770 Kč | 159,77 Kč |
| 500 | 1,12744 Kč | 563,72 Kč |
| 1 000 | 1,09228 Kč | 1 092,28 Kč |
| 2 500 | 0,98767 Kč | 2 469,18 Kč |
| 5 000 | 0,89879 Kč | 4 493,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,73667 Kč | 7 366,70 Kč |
| 20 000 | 0,73075 Kč | 14 615,00 Kč |
| 30 000 | 0,72769 Kč | 21 830,70 Kč |
| 50 000 | 0,72421 Kč | 36 210,50 Kč |
| 70 000 | 0,72211 Kč | 50 547,70 Kč |
| 100 000 | 0,72006 Kč | 72 006,00 Kč |
| 120 000 | 0,71451 Kč | 85 741,20 Kč |
| 240 000 | 0,68992 Kč | 165 580,80 Kč |
| 250 000 | 0,68861 Kč | 172 152,50 Kč |
| Unit Price without VAT: | 4,42000 Kč |
|---|---|
| Unit Price with VAT: | 5,34820 Kč |

