Vishay - VJ0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y104KXAPW1BC

DigiKey Part Number
720-VJ0805Y104KXAPW1BCTR-ND - Tape & Reel (TR)
720-VJ0805Y104KXAPW1BCCT-ND - Cut Tape (CT)
720-VJ0805Y104KXAPW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805Y104KXAPW1BC
Description
CAP CER 0.1UF 50V X7R 0805
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y104KXAPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 295
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,05000 Kč5,05 Kč
102,94700 Kč29,47 Kč
502,11340 Kč105,67 Kč
1001,86290 Kč186,29 Kč
5001,34636 Kč673,18 Kč
1 0001,23879 Kč1 238,79 Kč
2 5001,17072 Kč2 926,80 Kč
5 0001,08778 Kč5 438,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,98543 Kč14 781,45 Kč
30 0000,88041 Kč26 412,30 Kč
45 0000,87716 Kč39 472,20 Kč
75 0000,87344 Kč65 508,00 Kč
105 0000,86620 Kč90 951,00 Kč
150 0000,85056 Kč127 584,00 Kč
180 0000,84315 Kč151 767,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,05000 Kč
Unit Price with VAT:6,11050 Kč