
VJ0805Y104KXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805Y104KXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0805Y104KXACW1BCCT-ND - Cut Tape (CT) 720-VJ0805Y104KXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y104KXACW1BC |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y104KXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 Kč | 5,05 Kč |
| 10 | 2,94700 Kč | 29,47 Kč |
| 50 | 2,11340 Kč | 105,67 Kč |
| 100 | 1,86290 Kč | 186,29 Kč |
| 500 | 1,43898 Kč | 719,49 Kč |
| 1 000 | 1,30847 Kč | 1 308,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,10134 Kč | 4 405,36 Kč |
| 8 000 | 0,98143 Kč | 7 851,44 Kč |
| 12 000 | 0,96577 Kč | 11 589,24 Kč |
| 20 000 | 0,96048 Kč | 19 209,60 Kč |
| 28 000 | 0,93991 Kč | 26 317,48 Kč |
| 40 000 | 0,91726 Kč | 36 690,40 Kč |
| 48 000 | 0,90653 Kč | 43 513,44 Kč |
| 96 000 | 0,87370 Kč | 83 875,20 Kč |
| 100 000 | 0,86846 Kč | 86 846,00 Kč |
| Unit Price without VAT: | 5,05000 Kč |
|---|---|
| Unit Price with VAT: | 6,11050 Kč |





