
VJ0805Y104KXABE31 | |
|---|---|
DigiKey Part Number | 720-1266-2-ND - Tape & Reel (TR) 720-1266-1-ND - Cut Tape (CT) 720-1266-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y104KXABE31 |
Description | CAP CER 0.1UF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y104KXABE31 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,74000 Kč | 67,40 Kč |
| 50 | 5,04380 Kč | 252,19 Kč |
| 100 | 4,52510 Kč | 452,51 Kč |
| 500 | 3,64988 Kč | 1 824,94 Kč |
| 1 000 | 3,37942 Kč | 3 379,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,04569 Kč | 9 137,07 Kč |
| 6 000 | 2,88240 Kč | 17 294,40 Kč |
| 9 000 | 2,80062 Kč | 25 205,58 Kč |
| 15 000 | 2,71000 Kč | 40 650,00 Kč |
| 21 000 | 2,65702 Kč | 55 797,42 Kč |
| 30 000 | 2,60605 Kč | 78 181,50 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |

