VJ0805Y104JXAMR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 2,71143 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 2,80974 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 2,30163 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 3 022
Unit Price: 9,87000 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 21,79774 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 2,25008 Kč
Datasheet

Direct


KEMET
In Stock: 482 180
Unit Price: 3,36000 Kč
Datasheet
0.1 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y104JXAMR

DigiKey Part Number
720-VJ0805Y104JXAMRTR-ND - Tape & Reel (TR)
720-VJ0805Y104JXAMRCT-ND - Cut Tape (CT)
720-VJ0805Y104JXAMRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805Y104JXAMR
Description
CAP CER 0.1UF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y104JXAMR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
105,87900 Kč58,79 Kč
504,38020 Kč219,01 Kč
1003,91820 Kč391,82 Kč
5003,13710 Kč1 568,55 Kč
1 0002,89604 Kč2 896,04 Kč
2 5002,64188 Kč6 604,70 Kč
5 0002,48868 Kč12 443,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,36259 Kč23 625,90 Kč
20 0002,25878 Kč45 175,60 Kč
30 0002,20678 Kč66 203,40 Kč
50 0002,14914 Kč107 457,00 Kč
70 0002,11544 Kč148 080,80 Kč
100 0002,08302 Kč208 302,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč