
VJ0805Y103KXAAC | |
|---|---|
DigiKey Part Number | 720-1381-2-ND - Tape & Reel (TR) 720-1381-1-ND - Cut Tape (CT) 720-1381-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y103KXAAC |
Description | CAP CER 10000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y103KXAAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,27600 Kč | 32,76 Kč |
| 50 | 2,36020 Kč | 118,01 Kč |
| 100 | 2,08300 Kč | 208,30 Kč |
| 500 | 1,61390 Kč | 806,95 Kč |
| 1 000 | 1,46965 Kč | 1 469,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,29159 Kč | 3 874,77 Kč |
| 6 000 | 1,20455 Kč | 7 227,30 Kč |
| 9 000 | 1,16096 Kč | 10 448,64 Kč |
| 15 000 | 1,11267 Kč | 16 690,05 Kč |
| 21 000 | 1,08445 Kč | 22 773,45 Kč |
| 30 000 | 1,05731 Kč | 31 719,30 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

